The MCP45HV51-503E/ST is a digital potentiometer with 14 terminals and a TSSOP package. It operates over a temperature range of -40 to 125°C and is designed for automotive grade applications. The device has a single function and is available in a 4.4mm wide, 5mm long package.
Microchip MCP45HV51-503E/ST technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 4.4 |
| Length | 5 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Converter Type | DIGITAL POTENTIOMETER |
| RoHS | Yes |
| HTS Code | 8542.32.00.71 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MCP45HV51-503E/ST to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.