The MCP45HV51T-103E/ST is a 14-pin TSSOP digital potentiometer from Microchip, operating within an automotive temperature grade range of -40°C to 125°C. This device features a dual terminal position and a single function. It is packaged in a 4.4mm wide by 5mm long R-PDSO-G14 JEDEC package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip MCP45HV51T-103E/ST datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP45HV51T-103E/ST technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 4.4 |
| Length | 5 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Converter Type | DIGITAL POTENTIOMETER |
| RoHS | Yes |
| HTS Code | 8542.32.00.71 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MCP45HV51T-103E/ST to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.