
The MCP45HV51T-503E/ST is a 14-pin TSSOP digital potentiometer from Microchip, rated for operation up to 125°C in automotive-grade conditions. It features a single function and 14 terminals, with a dual terminal position. The device is packaged in a 4.4mm wide and 5mm long TSSOP package, conforming to the JEDEC R-PDSO-G14 code. The MCP45HV51T-503E/ST is suitable for use in applications requiring digital potentiometer functionality.
Microchip MCP45HV51T-503E/ST technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 4.4 |
| Length | 5 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Converter Type | DIGITAL POTENTIOMETER |
| RoHS | Yes |
| HTS Code | 8542.32.00.71 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MCP45HV51T-503E/ST to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.