
Dual-channel, 10kΩ linear digital potentiometer with 128 positions and 129 taps. Features I2C and 2-wire serial interface, operating from 1.8V to 5.5V with a typical 5V supply. This volatile and non-volatile memory component is housed in a 14-pin TSSOP package, suitable for surface mounting. Offers a wide operating temperature range of -40°C to 125°C and a low supply current of 2.5µA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip MCP4631-103E/ST datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP4631-103E/ST technical specifications.
| Package/Case | TSSOP |
| Height | 1mm |
| Interface | I2C, Serial, 2-Wire |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Type | Volatile, , Non-Volatile |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Positions | 128 |
| Number of Taps | 129 |
| Operating Supply Voltage | 5V |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| Resistance | 10kR |
| Resistance Tolerance | 20% |
| RoHS Compliant | Yes |
| Supply Current | 2.5uA |
| Taper | Linear |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP4631-103E/ST to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
