Dual-channel digital potentiometer with 128 positions and 100kR resistance. Features I2C and 2-wire serial interface, operating from 1.8V to 5.5V with a typical supply current of 2.5uA. This surface-mount component is housed in a compact TSSOP package (5.1mm x 4.5mm x 1.05mm) and offers both non-volatile and volatile memory options. Suitable for operation across a wide temperature range of -40°C to 125°C.
Microchip MCP4631-104E/ST technical specifications.
| Package/Case | TSSOP |
| Height | 1.05mm |
| Interface | I2C, Serial, 2-Wire |
| Length | 5.1mm |
| Max Operating Temperature | 125°C |
| Memory Type | Non-Volatile, , Volatile |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Positions | 128 |
| Number of Taps | 129 |
| Operating Supply Voltage | 5V |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 100kR |
| Resistance Tolerance | 20% |
| RoHS Compliant | Yes |
| Supply Current | 2.5uA |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP4631-104E/ST to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.