
The MCP4631T-104E/ST is a dual 128-position linear digital potentiometer with I2C and series interfaces. It operates over a temperature range of -40°C to 125°C and is supplied by a voltage between 1.8V and 5.5V. The device is mounted using surface mount techniques and is available in a TSSOP-14 package. The MCP4631T-104E/ST is RoHS compliant and has a resistance of 100kΩ.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip MCP4631T-104E/ST datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP4631T-104E/ST technical specifications.
| Package/Case | TSSOP |
| Interface | I2C, Serial, 2-Wire |
| Max Operating Temperature | 125°C |
| Memory Type | Volatile, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Positions | 128 |
| Number of Taps | 129 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 100kR |
| RoHS Compliant | Yes |
| Supply Current | 2.5uA |
| Taper | Linear |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP4631T-104E/ST to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.