
The MCP4631T-503E/ML is a dual 128-position digital potentiometer with an I2C/SPI interface. It operates over a temperature range of -40°C to 125°C and is supplied from a single 1.8V to 5.5V source. The device is mounted in a QFN EP package and is RoHS compliant. It has a low operating supply current of 2.5uA and a resistance of 50kΩ.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip MCP4631T-503E/ML datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP4631T-503E/ML technical specifications.
| Package/Case | QFN EP |
| Height | 0.88mm |
| Interface | I2C, Serial, 2-Wire |
| Length | 4mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Type | Volatile, |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Positions | 128 |
| Number of Taps | 129 |
| Operating Supply Current | 2.5uA |
| Operating Supply Voltage | 5V |
| Package Quantity | 3300 |
| Packaging | Tape and Reel |
| Resistance | 50kR |
| RoHS Compliant | Yes |
| Supply Type | Single |
| Tolerance | 20% |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP4631T-503E/ML to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
