
The MCP4631T-503E/ST is a 2-channel, 128-position linear digital potentiometer with I2C and serial interfaces. It operates over a supply voltage range of 1.8V to 5.5V and can withstand temperatures up to 125°C. This device is RoHS compliant and features a surface-mount package type, specifically TSSOP-14 with a 0.25mm pitch.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip MCP4631T-503E/ST datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP4631T-503E/ST technical specifications.
| Package/Case | TSSOP |
| Interface | I2C, Serial, 2-Wire |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Type | Volatile, |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Positions | 128 |
| Number of Taps | 129 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 50kR |
| RoHS Compliant | Yes |
| Supply Current | 2.5uA |
| Taper | Linear |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP4631T-503E/ST to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
