The MCP4632T-104E/MF is a dual 128-position linear digital potentiometer with a 1.8V to 5.5V operating supply voltage range. It features a 2-wire I2C/SPI interface and is packaged in a surface mount DFN package. The device is rated for operation over a temperature range of -40°C to 125°C and is RoHS compliant. The MCP4632T-104E/MF has a supply current of 2.5uA and a resistance of 100kΩ.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip MCP4632T-104E/MF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP4632T-104E/MF technical specifications.
| Package/Case | DFN |
| Interface | I2C, Serial, 2-Wire |
| Max Operating Temperature | 125°C |
| Memory Type | Volatile, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Positions | 128 |
| Number of Taps | 129 |
| Operating Supply Voltage | 5V |
| Package Quantity | 3300 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 100kR |
| RoHS Compliant | Yes |
| Supply Current | 2.5uA |
| Taper | Linear |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP4632T-104E/MF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.