
The MCP4632T-503E/MF is a dual 128-position digital potentiometer with a 2-wire I2C interface, operating over a supply voltage range of 1.8V to 5.5V. It is packaged in a DFN EP package and is suitable for surface mount applications. The device is rated for operation up to 125°C and is compliant with RoHS regulations. The MCP4632T-503E/MF has a resistance of 50kΩ and a supply current of 2.5μA.
Microchip MCP4632T-503E/MF technical specifications.
| Package/Case | DFN EP |
| Interface | I2C, Serial, 2-Wire |
| Max Operating Temperature | 125°C |
| Memory Type | Volatile, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Positions | 128 |
| Number of Taps | 129 |
| Operating Supply Voltage | 5V |
| Package Quantity | 3300 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 50kR |
| RoHS Compliant | Yes |
| Supply Current | 2.5uA |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP4632T-503E/MF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
