
Dual-channel, 10kΩ linear digital potentiometer with 128 positions. Features non-volatile memory and a 2-wire serial interface. Operates from 1.8V to 5.5V with a maximum supply current of 2.5µA. Packaged in a 14-pin TSSOP, this surface-mount component offers a wide operating temperature range of -40°C to 125°C.
Microchip MCP4641-103E/ST technical specifications.
| Package/Case | TSSOP |
| Height | 1mm |
| Interface | I2C, Serial, 2-Wire |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 125°C |
| Memory Type | Non-Volatile, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Positions | 128 |
| Number of Taps | 129 |
| Operating Supply Voltage | 5V |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 10kR |
| Resistance Tolerance | 20% |
| RoHS Compliant | Yes |
| Supply Current | 2.5uA |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP4641-103E/ST to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
