
Dual-channel, 100kΩ linear digital potentiometer with 128 positions. Features I2C and 2-wire serial interface, operating from 1.8V to 5.5V. Non-volatile memory stores settings. Packaged in a 14-pin TSSOP, surface-mount device with dimensions of 5.1mm x 4.5mm x 1.05mm. Operates across a temperature range of -40°C to 125°C.
Microchip MCP4641-104E/ST technical specifications.
| Package/Case | TSSOP |
| Height | 1.05mm |
| Interface | I2C, Serial, 2-Wire |
| Length | 5.1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Type | Non-Volatile, |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Positions | 128 |
| Number of Taps | 129 |
| Operating Supply Voltage | 5V |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| Resistance | 100kR |
| Resistance Tolerance | 20% |
| RoHS Compliant | Yes |
| Supply Current | 2.5uA |
| Tolerance | 20% |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP4641-104E/ST to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
