
Dual 5k digital potentiometer featuring 128 positions and 129 taps, controlled via I2C or 2-wire serial interface with increment/decrement functionality. This surface mount component operates from 1.8V to 5.5V, with a typical supply current of 2.5uA, and offers non-volatile memory. Encased in a 14-pin TSSOP package with dimensions of 5.1mm (L) x 4.5mm (W) x 1.05mm (H), it functions across an operating temperature range of -40°C to 125°C.
Sign in to ask questions about the Microchip MCP4641-502E/ST datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP4641-502E/ST technical specifications.
| Package/Case | TSSOP |
| Height | 1.05mm |
| Interface | I2C, Serial, 2-Wire |
| Length | 5.1mm |
| Max Operating Temperature | 125°C |
| Memory Type | Non-Volatile, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Positions | 128 |
| Number of Taps | 129 |
| Operating Supply Voltage | 5V |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 5kR |
| Resistance Tolerance | 20% |
| RoHS Compliant | Yes |
| Supply Current | 2.5uA |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP4641-502E/ST to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
