
Dual 50kΩ digital potentiometer with 128 positions and 129 taps, featuring an I2C and 2-wire serial interface for increment/decrement control. This surface-mount IC operates from 1.8V to 5.5V with a typical supply current of 2.5µA. It includes non-volatile EEPROM memory and is housed in a 14-pin TSSOP package with dimensions of 5.1mm (L) x 4.40mm (W) x 1.05mm (H). Operating temperature range is -40°C to 125°C.
Microchip MCP4641-503E/ST technical specifications.
| Package/Case | TSSOP |
| Height | 1.05mm |
| Interface | I2C, Serial, 2-Wire |
| Length | 5.1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Type | EEPROM, , Non-Volatile |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Positions | 128 |
| Number of Taps | 129 |
| Operating Supply Voltage | 5V |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 50kR |
| Resistance Tolerance | 20% |
| RoHS Compliant | Yes |
| Supply Current | 2.5uA |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP4641-503E/ST to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
