The MCP4641T-103E/ST is a dual digital potentiometer with 14 terminals, operating within a temperature range of -40 to 125 degrees Celsius. It is designed for automotive applications and has a nominal supply voltage of 2.7V. The device is packaged in a 4.4mm x 5mm TSSOP-14 package, suitable for surface mount applications. The MCP4641T-103E/ST is a digital potentiometer converter type, offering a number of functions and a JEDEC package code of R-PDSO-G14.
Sign in to ask questions about the Microchip MCP4641T-103E/ST datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP4641T-103E/ST technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 4.4 |
| Length | 5 |
| Pin Count | 14 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 2.7 |
| Converter Type | DIGITAL POTENTIOMETER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MCP4641T-103E/ST to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.