
Dual 5kΩ linear digital potentiometer with 128 positions and 129 taps, featuring an increment/decrement control interface. This surface mount component operates from 1.8V to 5.5V with a typical supply current of 2.5µA. It supports I2C and 2-wire serial interfaces and offers non-volatile memory. Packaged in a 4x4mm VQFN with a 0.95mm height, it is lead-free and RoHS compliant, with a maximum operating temperature of 125°C.
Microchip MCP4641T-502E/ML technical specifications.
| Package/Case | VQFN |
| Height | 0.95mm |
| Interface | I2C, Serial, 2-Wire |
| Lead Free | Lead Free |
| Length | 4mm |
| Max Operating Temperature | 125°C |
| Memory Type | Non-Volatile, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Positions | 128 |
| Number of Taps | 129 |
| Operating Supply Voltage | 5V |
| Package Quantity | 3300 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 5kR |
| RoHS Compliant | Yes |
| Supply Current | 2.5uA |
| Taper | Linear |
| Tolerance | 20% |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP4641T-502E/ML to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
