The MCP4641T-503E/ST is a dual digital potentiometer from Microchip, featuring a nominal supply voltage of 2.7V and operating over a temperature range of -40 to 125°C. This device is packaged in a 14-pin TSSOP package, measuring 4.4mm in width and 5mm in length. It is designed for use in automotive applications, meeting the requirements of the Temperature Grade: AUTOMOTIVE standard. The MCP4641T-503E/ST is a member of the data converters category, specifically a digital potentiometer, and is suitable for use in a variety of applications where precise voltage control is required.
Sign in to ask questions about the Microchip MCP4641T-503E/ST datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP4641T-503E/ST technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 4.4 |
| Length | 5 |
| Pin Count | 14 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 2.7 |
| Converter Type | DIGITAL POTENTIOMETER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MCP4641T-503E/ST to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.