The MCP4642-103E/MF is a dual digital potentiometer with 10 pins, operating at a nominal supply voltage of 2.7V. It features a temperature grade of AUTOMOTIVE and a JEDEC package code of S-PDSO-N10. The device has a width and length of 3mm and a pin count of 10. It is available in an HVSON-10 package type and is suitable for use in automotive applications.
Checking distributor stock and pricing after the page loads.
Microchip MCP4642-103E/MF technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 10 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N10 |
| Width | 3 |
| Length | 3 |
| Pin Count | 10 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 2.7 |
| Converter Type | DIGITAL POTENTIOMETER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.