The MCP4642-503E/MF is a dual digital potentiometer from Microchip, featuring 10 terminals and a 2.7V supply voltage. It operates within a temperature range of -40 to 125°C and is designed for automotive applications. The device is packaged in a 3 x 3 mm, 0.90 mm height plastic DFN-10 package.
Checking distributor stock and pricing after the page loads.
Microchip MCP4642-503E/MF technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 10 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N10 |
| Width | 3 |
| Length | 3 |
| Pin Count | 10 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 2.7 |
| Converter Type | DIGITAL POTENTIOMETER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.