
The MCP4642T-503E/MF is a dual 128-position linear digital potentiometer from Microchip. It operates over a supply voltage range of 1.8V to 5.5V and is capable of withstanding a maximum operating temperature of 125°C. The device is mounted using a surface mount technique and is available in a DFN package. It is compliant with RoHS regulations and has a supply current of 2.5uA.
Microchip MCP4642T-503E/MF technical specifications.
| Package/Case | DFN |
| Interface | I2C, Serial, 2-Wire |
| Max Operating Temperature | 125°C |
| Memory Type | Non-Volatile, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Positions | 128 |
| Number of Taps | 129 |
| Operating Supply Voltage | 5V |
| Package Quantity | 3300 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 50kR |
| RoHS Compliant | Yes |
| Supply Current | 2.5uA |
| Taper | Linear |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP4642T-503E/MF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
