
Dual-channel, 10kΩ linear digital potentiometer with 257 taps and 256 positions. Features I2C and 2-wire serial interface, operating from 1.8V to 5.5V with a typical 5V supply. This volatile memory device is surface mountable in a 1mm high, 5mm long, 4.4mm wide TSSOP package. Rated for automotive applications with a temperature range of -40°C to 125°C.
Sign in to ask questions about the Microchip MCP4651-103E/ST datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP4651-103E/ST technical specifications.
| Package/Case | TSSOP |
| Height | 1mm |
| Interface | I2C, Serial, 2-Wire |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Type | Volatile, |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Positions | 256 |
| Number of Taps | 257 |
| Operating Supply Voltage | 5V |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 10kR |
| Resistance Tolerance | 20% |
| RoHS Compliant | Yes |
| Supply Current | 2.5uA |
| Taper | Linear |
| Tolerance | 20% |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP4651-103E/ST to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
