
Dual-channel, 100kΩ digital potentiometer featuring 256 positions and 257 taps. This volatile, linear device operates with an I2C interface, supporting supply voltages from 1.8V to 5.5V. Packaged in a 14-pin TSSOP with dimensions of 5.1mm x 4.5mm x 1.05mm, it offers a wide operating temperature range of -40°C to 125°C. Surface mountable and RoHS compliant, it draws a low supply current of 2.5µA.
Microchip MCP4651-104E/ST technical specifications.
| Package/Case | TSSOP |
| Height | 1.05mm |
| Interface | I2C, Serial, 2-Wire |
| Length | 5.1mm |
| Max Operating Temperature | 125°C |
| Max Supply Voltage | 5.5V |
| Memory Type | Non-Volatile, , Volatile |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Positions | 256 |
| Number of Taps | 257 |
| Operating Supply Voltage | 5V |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 100kR |
| Resistance Tolerance | 20% |
| RoHS Compliant | Yes |
| Supply Current | 2.5uA |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP4651-104E/ST to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
