
Dual-channel, 5kΩ linear digital potentiometer with 256 positions and 257 taps. Features I2C and 2-wire serial interface, operating from 1.8V to 5.5V with a typical 5V supply. Surface mountable in a 14-pin TSSOP package, this volatile and non-volatile memory component offers a wide operating temperature range of -40°C to 125°C. RoHS compliant with a low 2.5µA supply current.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip MCP4651-502E/ST datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP4651-502E/ST technical specifications.
| Package/Case | TSSOP |
| Height | 1.05mm |
| Interface | I2C, Serial, 2-Wire |
| Length | 5.1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Type | Non-Volatile, , Volatile |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Positions | 256 |
| Number of Taps | 257 |
| Operating Supply Voltage | 5V |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 5kR |
| Resistance Tolerance | 20% |
| RoHS Compliant | Yes |
| Supply Current | 2.5uA |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP4651-502E/ST to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
