
Dual-channel, 10kΩ linear digital potentiometer with 256 positions. Features I2C and 2-wire serial interface, operating from 1.8V to 5.5V with a typical 5V supply. Surface mount TSSOP package with volatile memory, suitable for -40°C to 125°C operation. RoHS compliant and lead-free.
Microchip MCP4651T-103E/ST technical specifications.
| Package/Case | TSSOP |
| Interface | I2C, Serial, 2-Wire |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Max Supply Voltage | 5.5V |
| Memory Type | Volatile, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Positions | 256 |
| Number of Taps | 257 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 10kR |
| RoHS Compliant | Yes |
| Supply Current | 2.5uA |
| Taper | Linear |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP4651T-103E/ST to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
