
The MCP4651T-104E/ST is a dual 256-position linear digital potentiometer with I2C and SPI interfaces. It operates over a supply voltage range of 1.8V to 5.5V and can withstand temperatures up to 125°C. The device is packaged in a lead-free TSSOP-14 package and is RoHS compliant. It has a resistance of 100kΩ and a supply current of 2.5μA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip MCP4651T-104E/ST datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP4651T-104E/ST technical specifications.
| Package/Case | TSSOP |
| Interface | I2C, Serial, 2-Wire |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Memory Type | Volatile, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Positions | 256 |
| Number of Taps | 257 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 100kR |
| RoHS Compliant | Yes |
| Supply Current | 2.5uA |
| Taper | Linear |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP4651T-104E/ST to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
