
The MCP4652T-104E/MF is a dual 10-bit digital potentiometer from Microchip, packaged in a surface-mount DFN package. It operates over a temperature range of -40°C to 125°C and is compliant with RoHS regulations. The device features an I2C/SPI interface and a linear taper, with a supply current of 2.5uA and a resistance of 100kΩ. It is available in tape and reel packaging with 3300 units per reel.
Microchip MCP4652T-104E/MF technical specifications.
| Package/Case | DFN |
| Interface | I2C, Serial, 2-Wire |
| Max Operating Temperature | 125°C |
| Memory Type | Volatile, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Positions | 256 |
| Number of Taps | 257 |
| Operating Supply Voltage | 5V |
| Package Quantity | 3300 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 100kR |
| RoHS Compliant | Yes |
| Supply Current | 2.5uA |
| Taper | Linear |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP4652T-104E/MF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.