
Dual-channel, 10kΩ linear digital potentiometer with 256 positions and 257 taps. Features non-volatile memory and operates via I2C or 2-wire serial interface. This surface-mount component is housed in a 14-pin TSSOP package, measuring 5mm x 4.4mm x 1mm, with an operating temperature range of -40°C to 125°C and a maximum supply voltage of 5.5V. RoHS and lead-free compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip MCP4661-103E/ST datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TSSOP |
| Height | 1mm |
| Interface | I2C, Serial, 2-Wire |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Type | Non-Volatile, |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Positions | 256 |
| Number of Taps | 257 |
| Operating Supply Voltage | 5V |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 10kR |
| Resistance Tolerance | 20% |
| RoHS Compliant | Yes |
| Supply Current | 2.5uA |
| Taper | Linear |
| Tolerance | 20% |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP4661-103E/ST to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
