
Dual-channel, 256-position linear digital potentiometer with 100kΩ resistance and 20% tolerance. Features I2C and 2-wire serial interface, operating from 1.8V to 5.5V with a typical 2.5µA supply current. Non-volatile memory and 257 taps per channel. Packaged in a 14-pin TSSOP (5.1mm x 4.5mm x 1.05mm) for surface mounting, with an operating temperature range of -40°C to 125°C.
Sign in to ask questions about the Microchip MCP4661-104E/ST datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP4661-104E/ST technical specifications.
| Package/Case | TSSOP |
| Height | 1.05mm |
| Interface | I2C, Serial, 2-Wire |
| Length | 5.1mm |
| Max Operating Temperature | 125°C |
| Memory Type | Non-Volatile, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Positions | 256 |
| Number of Taps | 257 |
| Operating Supply Voltage | 5V |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 100kR |
| Resistance Tolerance | 20% |
| RoHS Compliant | Yes |
| Supply Current | 2.5uA |
| Taper | Linear |
| Tolerance | 20% |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP4661-104E/ST to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
