
Dual 10kΩ linear digital potentiometer with 257 taps and 256 positions. Features I2C and 2-wire serial interface with increment/decrement control. Operates from 1.8V to 5.5V supply, with a typical supply current of 2.5µA. Non-volatile memory stores settings. Packaged in a 16-pin QFN EP (4x4mm) for surface mounting. RoHS compliant and lead-free, with an operating temperature range of -40°C to 125°C.
Sign in to ask questions about the Microchip MCP4661T-103E/ML datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP4661T-103E/ML technical specifications.
| Package/Case | QFN EP |
| Interface | I2C, Serial, 2-Wire |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Type | Non-Volatile, |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Positions | 256 |
| Number of Taps | 257 |
| Operating Supply Voltage | 5V |
| Package Quantity | 3300 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 10kR |
| RoHS Compliant | Yes |
| Supply Current | 2.5uA |
| Taper | Linear |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP4661T-103E/ML to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
