
The MCP4661T-103E/ST is a dual 256-position linear digital potentiometer with a resistance of 10kR. It operates over a supply voltage range of 1.8 to 5.5V and is available in a TSSOP-14 package. The device is surface mountable and has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It is RoHS compliant and available in quantities of 2500 per reel.
Sign in to ask questions about the Microchip MCP4661T-103E/ST datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP4661T-103E/ST technical specifications.
| Package/Case | TSSOP |
| Interface | I2C, Serial, 2-Wire |
| Max Operating Temperature | 125°C |
| Memory Type | Non-Volatile, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Positions | 256 |
| Number of Taps | 257 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 10kR |
| RoHS Compliant | Yes |
| Supply Current | 2.5uA |
| Taper | Linear |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP4661T-103E/ST to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
