
Dual 5kΩ linear digital potentiometer with 257 taps and 256 positions, featuring an I2C and 2-wire serial interface. This surface-mount integrated circuit operates from 1.8V to 5.5V, with a typical supply current of 2.5µA. It offers non-volatile memory and a wide operating temperature range of -40°C to 125°C. Packaged in a VQFN, this RoHS compliant component is ideal for precise analog control applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip MCP4661T-502E/ML datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP4661T-502E/ML technical specifications.
| Package/Case | VQFN |
| Interface | I2C, Serial, 2-Wire |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Max Supply Voltage | 5.5V |
| Memory Type | Non-Volatile, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Positions | 256 |
| Number of Taps | 257 |
| Operating Supply Voltage | 5V |
| Package Quantity | 3300 |
| Packaging | Tape and Reel |
| Resistance | 5kR |
| RoHS Compliant | Yes |
| Supply Current | 2.5uA |
| Taper | Linear |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP4661T-502E/ML to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
