The MCP4662-104E/MF is a dual digital potentiometer with 10 terminals in a 3x3mm DFN-10 package. It operates over a supply voltage of 2.7V and is rated for use in automotive applications up to 125°C. The device has two functions and is available in a plastic package with a 0.90mm height.
Checking distributor stock and pricing after the page loads.
Microchip MCP4662-104E/MF technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 10 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N10 |
| Width | 3 |
| Length | 3 |
| Pin Count | 10 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 2.7 |
| Converter Type | DIGITAL POTENTIOMETER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.