
Dual 5k digital potentiometer featuring 257 taps and 256 positions. This surface mount component operates with a 1.8V to 5.5V supply voltage and utilizes an I2C, Serial, 2-Wire interface. Designed for a wide temperature range of -40°C to 125°C, it offers non-volatile memory and a low supply current of 2.5uA. The compact MSOP-10 package measures 3mm in length and width, with a height of 0.95mm.
Checking distributor stock and pricing after the page loads.
Microchip MCP4662-502E/UN technical specifications.
| Package/Case | MSOP |
| Height | 0.95mm |
| Interface | I2C, Serial, 2-Wire |
| Length | 3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Type | Non-Volatile, |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Positions | 256 |
| Number of Taps | 257 |
| Operating Supply Voltage | 5V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 5kR |
| Resistance Tolerance | 20% |
| RoHS Compliant | Yes |
| Supply Current | 2.5uA |
| Width | 3mm |
| RoHS | Compliant |
No datasheet is available for this part.
