
Dual-channel, 50kΩ digital potentiometer IC featuring a linear taper and 256 positions (257 taps). This surface-mount component operates with a 1.8V to 5.5V supply voltage and utilizes an I2C/2-wire serial interface. The non-volatile memory and low 2.5µA operating current make it suitable for a wide temperature range of -40°C to 125°C. Packaged in a compact 3mm x 3mm DFN with a height of 0.88mm.
Microchip MCP4662T-503E/MF technical specifications.
| Package/Case | DFN |
| Height | 0.88mm |
| Interface | I2C, Serial, 2-Wire |
| Length | 3mm |
| Max Operating Temperature | 125°C |
| Memory Type | Non-Volatile, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Positions | 256 |
| Number of Taps | 257 |
| Operating Supply Current | 2.5uA |
| Operating Supply Voltage | 5V |
| Package Quantity | 3300 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 50kR |
| RoHS Compliant | Yes |
| Supply Type | Single |
| Taper | Linear |
| Tolerance | 20% |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP4662T-503E/MF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
