
8-bit, 1-channel Digital-to-Analog Converter (DAC) featuring a resistor-string architecture. Operates with an I2C and 2-wire serial interface, offering a unipolar voltage output. Achieves a settling time of 6µs with a maximum power dissipation of 452mW. Designed for surface mounting in an 8-bit resolution, it functions across a supply voltage range of 2.7V to 5.5V and an operating temperature range of -40°C to 125°C.
Microchip MCP4706A0T-E/CH technical specifications.
| Package/Case | SOT-23 |
| Differential Output | No |
| Full Scale Error | 5.2LSB |
| Height | 0.051inch |
| Integral Nonlinearity (INL) | 0.907LSB |
| Interface | I2C, Serial, 2-Wire |
| Lead Free | Lead Free |
| Length | 0.122inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 452mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of D/A Converters | 1 |
| Number of DAC Channels | 1 |
| Output Polarity | Unipolar |
| Output Type | Voltage |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Settling Time | 6us |
| Supply Current | 210uA |
| Width | 0.071inch |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP4706A0T-E/CH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
