
8-bit, single-channel, unipolar voltage-output digital-to-analog converter (DAC) with I2C and serial 2-wire interface. Features include 0.907 LSB integral nonlinearity, 5.2 LSB full-scale error, and a 6µs settling time. Operates from a 2.7V to 5.5V supply, with a maximum supply current of 210µA. Packaged in a 6-pin DFN, this surface-mount component is RoHS compliant and operates across a -40°C to 125°C temperature range.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip MCP4706A0T-E/MAY datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP4706A0T-E/MAY technical specifications.
| Package/Case | DFN |
| Full Scale Error | 5.2LSB |
| Height | 0.85mm |
| Integral Nonlinearity (INL) | 0.907LSB |
| Interface | I2C, Serial, 2-Wire |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.098W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of DAC Channels | 1 |
| Output Polarity | Unipolar |
| Output Type | Voltage |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Settling Time | 6us |
| Supply Current | 210uA |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP4706A0T-E/MAY to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
