
8-bit, 1-channel digital-to-analog converter (DAC) featuring a resistor-string architecture. Operates with an I2C/2-wire serial interface, supporting bipolar output voltage. Achieves 8-bit resolution with a settling time of 6µs. Housed in a compact 6-pin SOT-23 surface-mount package, this lead-free and RoHS-compliant component offers a wide operating temperature range of -40°C to 125°C and a supply voltage range of 2.7V to 5.5V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip MCP4706A1T-E/CH datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP4706A1T-E/CH technical specifications.
| Package/Case | SOT-23 |
| Full Scale Error | 5.2LSB |
| Height | 1.3mm |
| Integral Nonlinearity (INL) | 0.907LSB |
| Interface | I2C, Serial, 2-Wire |
| Lead Free | Lead Free |
| Length | 3.1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 452mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of DAC Channels | 1 |
| Output Polarity | Bipolar |
| Output Type | Voltage |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Settling Time | 6us |
| Supply Current | 210uA |
| Width | 1.8mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP4706A1T-E/CH to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.