Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip MCP4706A1T-E/MAY datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP4706A1T-E/MAY technical specifications.
| Package/Case | DFN |
| Full Scale Error | 5.2LSB |
| Integral Nonlinearity (INL) | 0.907LSB |
| Interface | I2C, Serial, 2-Wire |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.098W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Output Type | Voltage |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Settling Time | 6us |
| Supply Current | 210uA |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP4706A1T-E/MAY to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.