
8-bit Digital-to-Analog Converter (DAC) with a single channel and bipolar output. Features I2C and serial interface, 6µs settling time, and 0.907LSB Integral Nonlinearity (INL). Operates from a 2.7V to 5.5V supply voltage with a maximum power dissipation of 452mW. Housed in a compact SOT-23-6 surface mount package, measuring 3.1mm x 1.8mm x 1.3mm. RoHS compliant and lead-free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip MCP4706A2T-E/CH datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP4706A2T-E/CH technical specifications.
| Package/Case | SOT-23-6 |
| Differential Output | No |
| Full Scale Error | 5.2LSB |
| Height | 1.3mm |
| Integral Nonlinearity (INL) | 0.907LSB |
| Interface | I2C, Serial |
| Lead Free | Lead Free |
| Length | 3.1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 452mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Converters | 1 |
| Number of D/A Converters | 1 |
| Number of DAC Channels | 1 |
| Output Polarity | Bipolar |
| Output Type | Voltage |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Settling Time | 6us |
| Supply Current | 210uA |
| Width | 1.8mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP4706A2T-E/CH to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
