
8-bit, single-channel digital-to-analog converter (DAC) with I2C and 2-wire serial interface. Features a 6µs settling time and bipolar voltage output. Operates from a 2.7V to 5.5V supply with a maximum supply current of 210µA. Packaged in a compact SOT-23 surface-mount case, this RoHS-compliant component offers a maximum power dissipation of 452mW and a wide operating temperature range of -40°C to 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip MCP4706A3T-E/CH datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP4706A3T-E/CH technical specifications.
| Package/Case | SOT-23 |
| Full Scale Error | 5.2LSB |
| Height | 1.3mm |
| Integral Nonlinearity (INL) | 0.907LSB |
| Interface | I2C, Serial, 2-Wire |
| Lead Free | Lead Free |
| Length | 3.1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 452mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of DAC Channels | 1 |
| Output Polarity | Bipolar |
| Output Type | Voltage |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Settling Time | 6us |
| Supply Current | 210uA |
| Width | 1.8mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP4706A3T-E/CH to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
