
10-bit, unipolar voltage output Digital-to-Analog Converter (DAC) with a single channel. Features I2C and 2-wire serial interface. Operates from a 2.7V to 5.5V supply with a typical supply current of 210uA. Achieves a settling time of 6us and offers a resolution of 10 bits. Packaged in a compact DFN surface mount case, measuring 2mm x 2mm x 0.85mm.
Microchip MCP4716A0T-E/MAY technical specifications.
| Package/Case | DFN |
| Full Scale Error | 20.5LSB |
| Height | 0.85mm |
| Integral Nonlinearity (INL) | 3.625LSB |
| Interface | I2C, Serial, 2-Wire |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.098W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 10 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of DAC Channels | 1 |
| Output Polarity | Unipolar |
| Output Type | Voltage |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Settling Time | 6us |
| Supply Current | 210uA |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP4716A0T-E/MAY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
