
10-bit, single-channel digital-to-analog converter (DAC) with a 6µs settling time. Features I2C and 2-wire serial interface, bipolar output polarity, and voltage output type. Operates from a 2.7V to 5.5V supply voltage with a maximum power dissipation of 452mW. Housed in a compact SOT-23 package, this surface-mount component offers a full-scale error of 20.5LSB and integral nonlinearity of 3.625LSB. RoHS compliant and lead-free.
Sign in to ask questions about the Microchip MCP4716A1T-E/CH datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP4716A1T-E/CH technical specifications.
| Package/Case | SOT-23 |
| Full Scale Error | 20.5LSB |
| Height | 1.3mm |
| Integral Nonlinearity (INL) | 3.625LSB |
| Interface | I2C, Serial, 2-Wire |
| Lead Free | Lead Free |
| Length | 3.1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 452mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 10 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of DAC Channels | 1 |
| Output Polarity | Bipolar |
| Output Type | Voltage |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Settling Time | 6us |
| Supply Current | 210uA |
| Width | 1.8mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP4716A1T-E/CH to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
