The MCP4716A1T-E/MAY is a 6-pin HVSON packaged, 10-bit digital-to-analog converter with a nominal supply voltage of 3V. It operates over a temperature range of -40 to 125°C and is compliant with the TS 16949 screening level. The device features a single function and is suitable for use in automotive applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip MCP4716A1T-E/MAY datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP4716A1T-E/MAY technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N6 |
| Width | 2 |
| Length | 2 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 3 |
| Number of Bits | 10 |
| Converter Type | D/A CONVERTER |
| Screening Level | TS 16949 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MCP4716A1T-E/MAY to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.