
10-bit, single-channel Digital-to-Analog Converter (DAC) with I2C and serial 2-wire interface. Features a 6µs settling time, 3.625LSB integral nonlinearity, and 20.5LSB full-scale error. Operates from a 2.7V to 5.5V supply with a maximum supply current of 210µA. Packaged in a compact SOT-23 (PDSO6) surface-mount plastic package, measuring 3.1mm x 1.8mm x 1.3mm. RoHS compliant and lead-free, with a maximum operating temperature of 125°C.
Microchip MCP4716A2T-E/CH technical specifications.
| Package/Case | SOT-23 |
| Full Scale Error | 20.5LSB |
| Height | 1.3mm |
| Integral Nonlinearity (INL) | 3.625LSB |
| Interface | I2C, Serial, 2-Wire |
| Lead Free | Lead Free |
| Length | 3.1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 452mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 10 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of DAC Channels | 1 |
| Output Polarity | Bipolar |
| Output Type | Voltage |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Settling Time | 6us |
| Supply Current | 210uA |
| Width | 1.8mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP4716A2T-E/CH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.