
The MCP4716A2T-E/MAY is a 10-bit digital-to-analog converter with I2C and SPI interfaces. It operates over a temperature range of -40°C to 125°C and has a maximum power dissipation of 1.098W. The device is available in a DFN package and is RoHS compliant. It features a settling time of 6us and a supply current of 210uA.
Checking distributor stock and pricing after the page loads.
Microchip MCP4716A2T-E/MAY technical specifications.
| Package/Case | DFN |
| Full Scale Error | 20.5LSB |
| Integral Nonlinearity (INL) | 3.625LSB |
| Interface | I2C, Serial |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.098W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Bits | 10 |
| Number of Converters | 1 |
| Output Type | Voltage |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Settling Time | 6us |
| Supply Current | 210uA |
| RoHS | Compliant |
No datasheet is available for this part.
