
12-bit, 1-channel digital-to-analog converter (DAC) with a resistor-string architecture. Features a unipolar voltage output and operates via an I2C serial interface. This surface-mount component offers a 12-bit resolution and a settling time of 6µs. It functions within a supply voltage range of 2.7V to 5.5V and has a maximum operating temperature of 125°C. The device is provided in a 6-pin SOT-23 package.
Sign in to ask questions about the Microchip MCP4725A0T-E/CH datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP4725A0T-E/CH technical specifications.
| Package/Case | SOT-23-6 |
| Differential Output | No |
| Height | 1.3mm |
| Input Offset Voltage (Vos) | 1.1mV |
| Input Type | SERIAL |
| Integral Nonlinearity (INL) | 14.5LSB |
| Interface | I2C, Serial, 2-Wire |
| Lead Free | Lead Free |
| Length | 3.1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of D/A Converters | 1 |
| Number of DAC Channels | 1 |
| Number of Outputs | 1 |
| Output Polarity | Unipolar |
| Output Type | Voltage |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Settling Time | 6us |
| Supply Current | 210uA |
| Termination | SMD/SMT |
| Width | 1.8mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP4725A0T-E/CH to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
