
12-bit, single-channel Digital-to-Analog Converter (DAC) featuring a resistor-string architecture. Operates with a 2.7V to 5.5V single supply voltage and offers a 3.4MS/s conversion rate. Interface via I2C or 2-wire serial communication. Package is a 6-pin SOT-23 for surface mounting, with dimensions of 1.3mm height, 3.1mm length, and 1.8mm width. Supports bipolar output polarity and a voltage output type, with a settling time of 6µs. Operating temperature range is -40°C to 125°C.
Microchip MCP4725A2T-E/CH technical specifications.
| Package/Case | SOT-23 |
| Conversion Rate | 3.4MS/s |
| Height | 1.3mm |
| Input Offset Voltage (Vos) | 1.1mV |
| Integral Nonlinearity (INL) | 14.5LSB |
| Interface | I2C, Serial, 2-Wire |
| Lead Free | Lead Free |
| Length | 3.1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Nominal Supply Current | 210uA |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of DAC Channels | 1 |
| Output Polarity | Bipolar |
| Output Type | Voltage |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Settling Time | 6us |
| Supply Type | Single |
| Width | 1.8mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP4725A2T-E/CH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
