
The MCP4725A3T-E/CH is a 12-bit digital-to-analog converter with one channel and one converter. It operates over a supply voltage range of 2.7V to 5.5V and has a maximum operating temperature of 125°C. The device is packaged in a SOT-23 package and is RoHS compliant. It features an integral nonlinearity of 14.5LSB and a settling time of 6us.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip MCP4725A3T-E/CH datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOT-23 |
| Input Offset Voltage (Vos) | 1.1mV |
| Integral Nonlinearity (INL) | 14.5LSB |
| Interface | I2C, Serial, 2-Wire |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of DAC Channels | 1 |
| Output Type | Voltage |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Settling Time | 6us |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP4725A3T-E/CH to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
