Sign in to ask questions about the Microchip MCP4725EV datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP4725EV technical specifications.
| Package/Case | SOT-23-6 |
| Evaluation Kit | Yes |
| Input Offset Voltage (Vos) | 1.1mV |
| Interface | I2C |
| Lead Free | Lead Free |
| Number of Bits | 12 |
| Number of D/A Converters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Box |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Settling Time | 6us |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP4725EV to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
