
12-bit, 1-channel Digital-to-Analog Converter (DAC) with resistor-string architecture. Features I2C and 2-wire serial interface, unipolar voltage output, and a settling time of 6µs. Operates from a 2.7V to 5.5V single supply with a maximum supply current of 210µA. Integral nonlinearity is 14.5 LSB, with a full-scale error of 82 LSB. Packaged in a 6-pin SOT-23 for surface mounting, operating temperature range of -40°C to 125°C.
Microchip MCP4726A0T-E/CH technical specifications.
| Package/Case | SOT-23 |
| Differential Output | No |
| Full Scale Error | 82LSB |
| Height | 0.051inch |
| Integral Nonlinearity (INL) | 14.5LSB |
| Interface | I2C, Serial, 2-Wire |
| Lead Free | Lead Free |
| Length | 0.122inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 452mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of D/A Converters | 1 |
| Number of DAC Channels | 1 |
| Output Polarity | Unipolar |
| Output Type | Voltage |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Settling Time | 6us |
| Supply Current | 210uA |
| Supply Type | Single |
| Width | 0.071inch |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP4726A0T-E/CH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
